Infineon S25FL256SAGMFI011

NOR Flash Serial-SPI 3V/3.3V 256Mbit 256M x 1bit 8ns 16-Pin SOIC W Tube
$ 4.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL256SAGMFI011.

IHS

Datasheet165 pages3 years ago
Datasheet147 pages6 years ago

Newark

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
-21.20%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SST26 Series 64 Mb (8 M x 8) 3.6 V Serial Quad I/O (SQI) Flash Memory-SOIC-16
NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 7ns 16-Pin SO W T/R
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 8 7ns 16-Pin SOIC W Tube
Serial NOR Flash 32M 3V 108Mhz Multiple IO Automotive 16pin SOIC Wide T&R
Microchip - SST25VF064C-80-4I-SCE - Flash Memory, 64 Mbit, 80 Mhz, 16-SOIC
NOR Flash Serial-SPI 3.3V 64M-bit 8M x 8 6ns 16-Pin SOIC T/R | IC FLASH 64M SPI 80MHZ 16SOIC

Descriptions

Descriptions of Infineon S25FL256SAGMFI011 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 256Mbit 256M x 1bit 8ns 16-Pin SOIC W Tube
FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O 133 MHz 16-SOIC
256Mb £¨32M x 8£© 2.7V~3.6V 32 M x 8 2.7V FLASH,Non-Volatile 3.6V 133MHz 14.5ns SPI-Quad I/O 20Year SOIC-16 10.3mm*7.5mm*2.55mm
MEMORY, FLASH, 256MB, 16SOIC; Flash Memory Type: Serial NOR; Memory Size: 256Mbit; Flash Memory Configuration: -; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 16Pins; Clock Frequency: 133MHz; Access Time: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 3V Serial NOR Flash Memories; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Memory Type: Flash

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S25FL256SAGMFI011.
  • S25FL256SAGMFI011..
  • S25FL256SAGMFI011...
  • SP005657491