Infineon S25FL256SAGMFI000

NOR Flash Serial-SPI 3V/3.3V 256Mbit 256M x 1bit 8ns 16-Pin SOIC W Tray
$ 3.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL256SAGMFI000.

IHS

Datasheet165 pages3 years ago
Datasheet147 pages6 years ago
Datasheet154 pages11 years ago

element14 APAC

Newark

Augswan

Future Electronics

Inventory History

3 month trend:
-37.00%

CAD Models

Download Infineon S25FL256SAGMFI000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

SST26 Series 64 Mb (8 M x 8) 3.6 V Serial Quad I/O (SQI) Flash Memory-SOIC-16
NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 7ns 16-Pin SO W T/R
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 8 7ns 16-Pin SOIC W Tube
Serial NOR Flash 32M 3V 108Mhz Multiple IO Automotive 16pin SOIC Wide T&R
Microchip - SST25VF064C-80-4I-SCE - Flash Memory, 64 Mbit, 80 Mhz, 16-SOIC
NOR Flash Serial-SPI 3.3V 64M-bit 8M x 8 6ns 16-Pin SOIC T/R | IC FLASH 64M SPI 80MHZ 16SOIC

Descriptions

Descriptions of Infineon S25FL256SAGMFI000 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 256Mbit 256M x 1bit 8ns 16-Pin SOIC W Tray
256 Mb (32M x 8) 3 V SMT SPI Serial Flash-NOR Memory - SOIC-16
Serial NOR Flash Memory, 256 Mbit Density, SSOP-16, RoHS
Cypress Semiconductor SCT
256Mb £¨32M x 8£© 2.7V~3.6V 32 M x 8 2.7V FLASH,Non-Volatile 3.6V 133MHz 14.5ns SPI-Quad I/O 20Year SOIC-16 10.3mm*7.5mm*2.65mm
FLASH MEMORY, 256MBIT, -40 TO 85DEG C; Flash Memory Type:Serial NOR; Memory Configuration:32M x 8bit; Interfaces:SPI; IC Case / Package:WSOIC; No. of Pins:16Pins; Clock Frequency Max:133MHz; Access Time:-; Supply Voltage Min:2.7V RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005657475