Infineon S25FL256SAGBHIA10

NOR Flash Serial 3V/3.3V 256Mbit 256M x 1Bit 24-Pin BGA Tray
$ 3.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL256SAGBHIA10.

IHS

Datasheet165 pages3 years ago
Datasheet147 pages6 years ago
Datasheet154 pages11 years ago

Augswan

Inventory History

3 month trend:
+31.68%

CAD Models

Download Infineon S25FL256SAGBHIA10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 24-Pin BGA Tray
FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O, QPI 133MHz 24-BGA (8x6)
NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 24-Pin BGA Tray

Descriptions

Descriptions of Infineon S25FL256SAGBHIA10 provided by its distributors.

NOR Flash Serial 3V/3.3V 256Mbit 256M x 1Bit 24-Pin BGA Tray
Serial NOR Flash Memory, 256 Mbit Density, FBGA-24, RoHS
Cypress Semiconductor SCT
256Mb £¨32M x 8£© 32 M x 8 2.7V 100mA 3.6V 133MHz SPI-Quad I/O 8bit BGA
8542.32.00.51 Surface Mount Tray 64MX4 ic memory 133MHz 500ms 6mm 0.0001A
IC FLASH 256MBIT SPI/QUAD 24BGA
FLASH MEMORY, 256MBIT, -40 TO 85DEG C
FLASH MEMORY, 256MBIT, -40 TO 85DEG C; Flash Memory Type:Serial NOR; Memory Size:256Mbit; Flash Memory Configuration:32M x 8bit; IC Interface Type:SPI; Memory Case Style:BGA; No. of Pins:24Pins; Clock Frequency:133MHz; Access Time:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Serial NOR Flash Memories; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005654407