Infineon S25FL256SAGBHIA00

S25FL256S Series 256 Mb (32 M x 8) MirrorBit® Flash Non-Volatile Memory-BGA-24
$ 3.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL256SAGBHIA00.

IHS

Datasheet165 pages3 years ago
Datasheet147 pages6 years ago
Datasheet154 pages11 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-0.43%

CAD Models

Download Infineon S25FL256SAGBHIA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 24-Pin BGA Tray
NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 24-Pin BGA Tray
NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 24-Pin BGA Tray

Descriptions

Descriptions of Infineon S25FL256SAGBHIA00 provided by its distributors.

S25FL256S Series 256 Mb (32 M x 8) MirrorBit® Flash Non-Volatile Memory-BGA-24
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 24-Pin BGA Tray
256Mb £¨32M x 8£© 32 M x 8 2.7V 100mA 3.6V 133MHz SPI-Quad I/O 8bit BGA-24 8mm*6mm*1.2mm
Flash Memory, MirrorBit Eclipse Architecture, Serial NOR, 256 Mbit, 32M x 8bit, SPI, FBGA, 24 Pins
FLASH MEMORY, 256MBIT, BGA-24; Flash Memory Type:Serial NOR; Memory Size:256Mbit; Flash Memory Configuration:32M x 8bit; IC Interface Type:SPI; Memory Case Style:BGA; No. of Pins:24Pins; Clock Frequency:133MHz; Access Time:- RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005654399