Infineon S25FL256LDPNFI010

NOR Flash Serial-SPI 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tray
$ 2.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL256LDPNFI010.

IHS

Datasheet177 pages3 years ago
Datasheet161 pages6 years ago

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-33.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-09-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon S25FL256LDPNFI010 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tray
8542.32.00.51 Surface Mount Tray 64MX4 ic memory 66MHz 6mm 268435456bit 2.7V
Serial NOR Flash Memory, 256 Mbit Density, WSON-8, RoHS
Cypress Semiconductor SCT
256Mb £¨32M x 8£© 2.7V 35mA 3.6V 66MHz QPI,SPI-Quad I/O WSON-8
SPI NOR Flash 256M x8 WSON8 66 MHz DDR
256-Mb (32-MB) 3.0 V FL-L Flash Memory
FLASH MEMORY, 256MBIT, -40 TO 85DEG C;
IC FLASH 256MBIT SPI/QUAD 8WSON
Flash Memory, 256Mbit, 85Deg C, Wson-8; Flash Memory Type:Serial Nor; Memory Configuration:32M X 8Bit; Interfaces:Spi; Ic Case/Package:Wson; No. Of Pins:8Pins; Clock Frequency Max:66Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Infineon Technologies S25FL256LDPNFI010

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005651959