Infineon S25FL256LAGNFM010

S25Fl256Lagnfm010 Cypress Fl-L 3.0-V Quad Spi Nor Flash Memory With Aec-Q100 Qualification
$ 3.369
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL256LAGNFM010.

IHS

Datasheet177 pages3 years ago
Datasheet161 pages6 years ago

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
+35.13%

CAD Models

Download Infineon S25FL256LAGNFM010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-09-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon S25FL256LAGNFM010 provided by its distributors.

S25Fl256Lagnfm010 Cypress Fl-L 3.0-V Quad Spi Nor Flash Memory With Aec-Q100 Qualification
FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O, QPI 133MHz 8-WSON (6x8)
Flash Memory, AEC-Q100, Serial NOR, 256 Mbit, 32M x 8bit, SPI, WSON, 8 Pins
Flash Memory, 256Mbit, 125Deg C, Wson-8; Flash Memory Type:Serial Nor; Memory Configuration:32M X 8Bit; Interfaces:Spi; Ic Case/Package:Wson; No. Of Pins:8Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25FL256LAGNFM010

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005661273