Infineon S25FL256LAGNFI013

S25FL256L Series 256 Mb (32 M x 8) 133 MHz Quad SPI NOR Flash Memory IC - WSON-8
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL256LAGNFI013.

IHS

Datasheet177 pages3 years ago
Datasheet161 pages6 years ago

Augswan

Farnell

Cypress Semiconductor

Inventory History

3 month trend:
-16.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-09-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon S25FL256LAGNFI013 provided by its distributors.

S25FL256L Series 256 Mb (32 M x 8) 133 MHz Quad SPI NOR Flash Memory IC - WSON-8
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 8-Pin WSON EP T/R
8542.32.00.51 Surface Mount Tape & Reel (TR) 64MX4 ic memory 133MHz 6mm 268435456bit 2.7V
Serial NOR Flash Memory, 256 Mbit Density, WSON-8, RoHS
Cypress Semiconductor SCT
256Mb £¨32M x 8£© 2.7V 35mA 3.6V 133MHz QPI,SPI-4 I/O WSON-8-EP
256Mbit SPI WDFN-8-EP NOR FLASH ROHS
FLASH MEMORY, 256MBIT, -40 TO 85DEG C;
IC FLASH 256MBIT SPI/QUAD 8WSON
Flash Memory, 256Mbit, 85Deg C, Wson-8; Flash Memory Type:Serial Nor; Memory Configuration:32M X 8Bit; Interfaces:Spi; Ic Case/Package:Wson; No. Of Pins:8Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Infineon Technologies S25FL256LAGNFI013

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005661269