Infineon S25FL256LAGNFI010

NOR Flash Serial-SPI 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tray
$ 2.709
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL256LAGNFI010.

IHS

Datasheet177 pages3 years ago
Datasheet161 pages6 years ago

element14 APAC

Arrow.cn

Cypress Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.09%

CAD Models

Download Infineon S25FL256LAGNFI010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon S25FL256LAGNFI010 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tray
IC FLASH 256MBIT SPI/QUAD 8WSON / FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O, QPI 133 MHz 8-WSON (6x8)
8542.32.00.51 Surface Mount Tray 64MX4 ic memory 133MHz 6mm 268435456bit 2.7V
Serial NOR Flash Memory, 256 Mbit Density, WSON-8, RoHS
Cypress Semiconductor SCT
Serial-NOR QSPI, 256Mb, 32Mx8, 133MHz, 3V, WSON(8), -40°C to 85°C, Tray
SPI NOR Flash 256M x8 WSON8 133 MHz
IC FLASH 256MBIT SPI/QUAD 8WSON
S25FL256L - (32-MB), 3.0 V FL-L
Flash Memory, 256Mbit, 85Deg C, Wson-8; Flash Memory Type:Serial Nor; Memory Configuration:32M X 8Bit; Interfaces:Spi; Ic Case/Package:Wson; No. Of Pins:8Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25FL256LAGNFI010

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005661261