Infineon S25FL256LAGMFI003

NOR Flash Serial-SPI 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 16-Pin SOIC W T/R
$ 3.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL256LAGMFI003.

IHS

Datasheet177 pages3 years ago
Datasheet161 pages6 years ago

element14 APAC

Arrow.cn

Cypress Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+5.90%

CAD Models

Download Infineon S25FL256LAGMFI003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-09-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon S25FL256LAGMFI003 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 16-Pin SOIC W T/R
Flash Memory, Floating Gate Architecture, Serial NOR, 256 Mbit, 32M x 8bit, QPI, SPI, SOIC, 16 Pins
Serial NOR Flash Memory, 256 Mbit Density, SOIC-16, RoHS
Cypress Semiconductor SCT
FLASH memory; 2.7-3.6V; 133MHz; -40+85stC; SMD; SOIC16
Flash Memory, 256Mbit, 85Deg C, Wsoic-16; Flash Memory Type:Serial Nor; Memory Configuration:32M X 8Bit; Interfaces:Spi; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25FL256LAGMFI003

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005661213