Infineon S25FL256LAGMFI001

NOR Flash Serial-SPI 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 16-Pin SOIC W Tube
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL256LAGMFI001.

IHS

Datasheet177 pages3 years ago
Datasheet161 pages6 years ago

element14 APAC

Arrow.cn

Cypress Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-31.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon S25FL256LAGMFI001 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 16-Pin SOIC W Tube
Serial NOR Flash Memory, 256 Mbit Density, SOIC-16, RoHS
Cypress Semiconductor SCT
8542.32.00.51 Surface Mount Tube 64MX4 ic memory 133MHz 7.5mm 268435456bit 2.7V
IC FLASH 256MBIT SPI/QUAD 16SOIC
FLASH MEMORY, 256MBIT, SOIC-16
2.7V 3.6V 133MHz QPI,SPI-Quad I/O SOIC-16
芯片, 闪存存储器, 256MB, SOIC-16;
Flash Memory, 256Mbit, 85Deg C, Wsoic-16; Flash Memory Type:Serial Nor; Memory Configuration:32M X 8Bit; Interfaces:Spi; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25FL256LAGMFI001

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005661209