Infineon S25FL216K0PMFI011..

NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 14ns 8-Pin SOIC Tube / IC FLASH 16M SPI 65MHZ 8SO
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL216K0PMFI011...

IHS

Datasheet35 pages8 years ago

element14 APAC

Newark

CAD Models

Download Infineon S25FL216K0PMFI011.. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-09-16
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2015-08-17
LTD Date2016-02-17

Descriptions

Descriptions of Infineon S25FL216K0PMFI011.. provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 14ns 8-Pin SOIC Tube / IC FLASH 16M SPI 65MHZ 8SO
Flash Memory, Serial NOR, 16 Mbit, 8K x 256Byte, Serial, SOIC, 8 Pins
Surface Mount Tube 16MX1 FLASH - NOR ic memory 65MHz 5ns 2.159mm 25mA
16-MBIT 3.0V SERIAL FLASH MEMORY WITH UNIFORM 16
IC FLASH 16MBIT SPI/DUAL 8SOIC
MEMORY, FLASH, 16MB, 3V, SPI, 8SOIC; Flash Memory Type:Serial NOR; Memory Size:16Mbit; Flash Memory Configuration:8K x 256Byte; IC Interface Type:Serial; Memory Case Style:SOIC; No. of Pins:8Pins; Clock Frequency:65MHz; Access Time:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Serial NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Memory Type:Flash

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S25FL216K0PMFI-011
  • S25FL216K0PMFI011
  • S25FL216K0PMFI011.