Infineon S25FL129P0XNFI000

NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 8-Pin WSON EP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL129P0XNFI000.

IHS

Datasheet66 pages8 years ago
Datasheet66 pages8 years ago
Datasheet69 pages12 years ago

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2009-11-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-04-04
LTD Date2018-10-01

Related Parts

NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 7ns 8-Pin SO W T/R
NOR Flash Serial-SPI 3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin SOP

Descriptions

Descriptions of Infineon S25FL129P0XNFI000 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 8-Pin WSON EP Tray
3A991.B.1.A Surface Mount Tray FLASH - NOR ic memory 104MHz 1.5ms 1.27mm 38mA
FLASH MEMORY, 128MBIT, 104MHZ, WSON-8
IC FLASH 128MBIT SPI/QUAD 8WSON
16M X 8 SPI BUS SERIAL EEPROM PDSO8
Flash Memory, 128Mbit, 104Mhz, Wson-8; Memory Size:128Mbit; Flash Memory Configuration:16M X 8Bit; Clock Frequency:104Mhz; Ic Interface Type:spi; Memory Case Style:wson; No. Of Pins:8Pins; Access Time:-; Supply Voltage Min:2.7V; Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA