Infineon S25FL128SAGNFI001

NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 8-Pin WSON EP Tube
$ 2.32
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL128SAGNFI001.

IHS

Datasheet165 pages3 years ago
Datasheet147 pages6 years ago

Future Electronics

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
+2.22%

CAD Models

Download Infineon S25FL128SAGNFI001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 7ns 8-Pin SO W T/R
NOR Flash Serial-SPI 3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin SOP

Descriptions

Descriptions of Infineon S25FL128SAGNFI001 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 8-Pin WSON EP Tube
Flash Memory, NOR, Serial NOR, 128 Mbit, 16M x 8bit, SPI, WSON, 8 Pins
128Mb £¨16M x 8£© 2.7V~3.6V 16 M x 8 2.7V FLASH,Non-Volatile 3.6V 133MHz 14.5ns SPI-Quad I/O 20Year WSON-8 6mm*8mm*750¦Ìm
Flash Memory, 128Mbit, 85Deg C, Wson-8; Flash Memory Type:Serial Nor; Memory Configuration:16M X 8Bit; Interfaces:Spi; Ic Case/Package:Wson; No. Of Pins:8Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25FL128SAGNFI001

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005650823