Infineon S25FL128SAGNFA000

NOR Flash 128Mbit 32M X 4Bit/64M X 2Bit/128M X 1Bit Serial-SPI 8-Pin WSON Tray
$ 3.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL128SAGNFA000.

Farnell

Datasheet165 pages3 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+5.16%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-03-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon S25FL128SAGNFA000 provided by its distributors.

NOR Flash 128Mbit 32M X 4Bit/64M X 2Bit/128M X 1Bit Serial-SPI 8-Pin WSON Tray
Serial NOR Flash Memory, 128 Mbit Density, WSON-8, RoHS
Cypress Semiconductor SCT
128Mbit SPI WDFN-8-EP NOR FLASH ROHS
FLASH MEMORY, 128MBIT, -40 TO 85DEG C;
IC FLASH 128MBIT SPI/QUAD 8WSON
16MB 2.7V 100mA 3.6V 133MHz SPI-Quad I/O SON
Flash Memory, 128Mbit, 85Deg C, Wson-8; Flash Memory Type:Serial Nor; Memory Configuration:16M X 8Bit; Interfaces:Spi; Ic Case/Package:Wson; No. Of Pins:8Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Infineon Technologies S25FL128SAGNFA000

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005650797