Infineon S25FL128SAGMFIR01

NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 16-Pin SOIC W Tube
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL128SAGMFIR01.

IHS

Datasheet165 pages3 years ago
Datasheet147 pages6 years ago
Datasheet154 pages11 years ago

Future Electronics

element14 APAC

Augswan

Arrow Electronics

Inventory History

3 month trend:
-13.45%

CAD Models

Download Infineon S25FL128SAGMFIR01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SST26 Series 64 Mb (8 M x 8) 3.6 V Serial Quad I/O (SQI) Flash Memory-SOIC-16
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 8 7ns 16-Pin SOIC W Tube
Serial NOR Flash 32M 3V 108Mhz Multiple IO Automotive 16pin SOIC Wide T&R
NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 7ns 16-Pin SO W T/R
Microchip - SST25VF064C-80-4I-SCE - Flash Memory, 64 Mbit, 80 Mhz, 16-SOIC
NOR Flash Serial-SPI 3.3V 64M-bit 8M x 8 6ns 16-Pin SOIC T/R | IC FLASH 64M SPI 80MHZ 16SOIC

Descriptions

Descriptions of Infineon S25FL128SAGMFIR01 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 16-Pin SOIC W Tube
S25FL128S Series 128 Mb (16M x 8)3 V SMT SPI Serial Flash-NOR Memory-SOIC-16
Serial NOR Flash Memory, 128 Mbit Density, SOIC-16, RoHS
Cypress Semiconductor SCT
Flash Memory, 128Mbit, 85Deg C, Soic-16; Flash Memory Type:Serial Nor; Memory Configuration:16M X 8Bit; Interfaces:Spi; Ic Case/Package:Soic; No. Of Pins:16Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25FL128SAGMFIR01

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S25FL128SAGMFIR01.
  • SP005660117