Infineon S25FL128SAGBHVB00

Serial NOR Flash Memory, 128 Mbit Density, FBGA-24, RoHS
$ 3.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL128SAGBHVB00.

IHS

Datasheet165 pages3 years ago
Datasheet147 pages6 years ago
Datasheet154 pages11 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.20%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon S25FL128SAGBHVB00 provided by its distributors.

Serial NOR Flash Memory, 128 Mbit Density, FBGA-24, RoHS
Cypress Semiconductor SCT
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 14.5ns 24-Pin BGA Tray
3A991.B.1.A Surface Mount Tray 32MX4 ic memory 133MHz 500ms 6mm 0.0003A
IC FLASH 128MBIT SPI/QUAD 24BGA
128MB 2.7V 3.6V 133MHz SPI-Quad I/O BGA
FLASH MEMORY, 128MBIT, -40 TO 105DEG C;
Flash Memory, 128Mbit, 105Deg C, Bga-24; Flash Memory Type:Serial Nor; Memory Configuration:16M X 8Bit; Interfaces:Spi; Ic Case/Package:Bga; No. Of Pins:24Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Infineon Technologies S25FL128SAGBHVB00

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005659995