Infineon S25FL128SAGBHIA00

NOR Flash Serial-SPI 3V/3.3V 128M-bit 128M x 1 8ns 24-Pin BGA Tray
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL128SAGBHIA00.

IHS

Datasheet165 pages3 years ago
Datasheet147 pages6 years ago
Datasheet154 pages11 years ago

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
-4.52%

CAD Models

Download Infineon S25FL128SAGBHIA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NOR Flash Serial-SPI 3V/3.3V 128M-bit 16M x 8 8ns 24-Pin BGA Tray
FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 133MHz 24-BGA (8x6)
NOR Flash Serial-SPI 3V 128Mbit 128M x 1bit 24-Pin BGA Tray

Descriptions

Descriptions of Infineon S25FL128SAGBHIA00 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 128M-bit 128M x 1 8ns 24-Pin BGA Tray
Flash Memory, MirrorBit Eclipse Architecture, Serial NOR, 128 Mbit, 16M x 8bit, SPI, BGA, 24 Pins
Serial NOR Flash Memory, 128 Mbit Density, FBGA-24, RoHS
Cypress Semiconductor SCT
128Mb £¨16M x 8£© 2.7V~3.6V 16 M x 8 2.7V FLASH,Non-Volatile 3.6V 133MHz 14.5ns SPI-Quad I/O 20Year BGA-24 8mm*6mm*1.2mm
Flash Memory, 128Mbit, Bga-24; Flash Memory Type:Serial Nor; Memory Size:128Mbit; Flash Memory Configuration:16M X 8Bit; Ic Interface Type:Spi; Memory Case Style:Bga; No. Of Pins:24Pins; Clock Frequency:133Mhz; Access Time:-; Supply Rohs Compliant: Yes |Cypress Infineon Technologies S25FL128SAGBHIA00

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005656937