Infineon S25FL128P0XMFI001

S25FL128P Series 128 Mb (16M x 8) 3 V SPI Serial Flash-NOR Memory - SOIC-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL128P0XMFI001.

IHS

Datasheet44 pages9 years ago
Datasheet49 pages13 years ago

Augswan

Farnell

element14 APAC

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-03-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-04-04
LTD Date2018-10-01

Related Parts

NOR Flash Serial-SPI 3.3V 256Mbit 256M/128M/64M x 1bit/2bit/4bit 8ns 16-Pin SOP
MX66L51235F Series 2.7 - 3.6 V 512 Mb (64M x 8) Flash Memory - SOIC-16
MX25L25735 Series 256 M (32 M x 8) 3.6 V 104 MHz SMT Flash Memory - SOP-16

Descriptions

Descriptions of Infineon S25FL128P0XMFI001 provided by its distributors.

S25FL128P Series 128 Mb (16M x 8) 3 V SPI Serial Flash-NOR Memory - SOIC-16
NOR Flash Serial-SPI 3V/3.3V 128M-bit 128M x 1 8ns 16-Pin SOIC W Tube / IC FLASH 128MBIT 104MHZ 16SOIC
3A991.B.1.A Surface Mount Tube FLASH - NOR ic memory 104MHz 8ns 1.27mm 0.00002A
MEMORY, FLASH, 128M, SPI, 16SOIC; Flash Memory Type:Serial NOR; Memory Size:128Mbit; Flash Memory Configuration:16M x 8bit; IC Interface Type:SPI; Memory Case Style:SOIC; No. of Pins:16Pins; Clock Frequency:104MHz; Access Time:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Serial NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Memory Type:Flash; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.7V to 3.6V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S25FL128P0XMFI001 .
  • S25FL128P0XMFI001.