Infineon S25FL128LAGMFV010

NOR Flash Serial-SPI 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin SOIC Tray
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL128LAGMFV010.

IHS

Datasheet177 pages3 years ago
Datasheet161 pages6 years ago

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
-24.72%

CAD Models

Download Infineon S25FL128LAGMFV010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-05-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon S25FL128LAGMFV010 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin SOIC Tray
S25FL128L Series 3.6 V 128 Mb (16 M x 8) Industrial Grade Serial Flash - SOIC-8
IC, Flash Memory, 128Mbit, 133MHz, SPI, Quad IO, 8-SOIC, SMD
Serial NOR Flash Memory, 128 Mbit Density, SOIC-8, RoHS
Cypress Semiconductor SCT
Flash Memory, 128Mbit, 133Mhz, Soic-8; Flash Memory Type:Serial Nor; Memory Size:128Mbit; Flash Memory Configuration:16M X 8Bit; Ic Interface Type:Spi; Memory Case Style:Soic; No. Of Pins:8Pins; Clock Frequency:133Mhz; Access Time:-;rohs Compliant: Yes |Cypress Infineon Technologies S25FL128LAGMFV010

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005653807