Infineon S25FL064LABNFV040

S25Fl064Labnfv040 Cypress Fl-L 3.0-V Quad Spi Nor Flash Memory With Aec-Q100 Qualification
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL064LABNFV040.

IHS

Datasheet172 pages3 years ago
Datasheet152 pages7 years ago

element14 APAC

Arrow.cn

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-49.16%

CAD Models

Download Infineon S25FL064LABNFV040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-01-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon S25FL064LABNFV040 provided by its distributors.

S25Fl064Labnfv040 Cypress Fl-L 3.0-V Quad Spi Nor Flash Memory With Aec-Q100 Qualification
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin USON EP Tray
FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 108MHz 8-USON (4x4)
8542.32.00.51 Surface Mount Tray 16MX4 ic memory 108MHz 4mm 67108864bit 2.7V
Serial NOR Flash Memory, 64 Mbit Density, USON-8, RoHS
Cypress Semiconductor SCT
IC FLASH 64MBIT SPI/QUAD 8USON
FLASH MEMORY, 64MBIT, USON-8; Flash Memory Type:Serial NOR; Memory Size:64Mbit; Flash Memory Configuration:8M x 8bit; IC Interface Type:SPI; Memory Case Style:USON; No. of Pins:8Pins; Clock Frequency:108MHz; Access Time:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:3V Serial NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005651801