Infineon S25FL064LABNFI011

NOR Flash 64Mbit 16M X 4Bit/32M X 2Bit/64M X 1Bit Serial-SPI 8-Pin SOIC Tube
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL064LABNFI011.

IHS

Datasheet172 pages3 years ago
Datasheet152 pages7 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+60.69%

CAD Models

Download Infineon S25FL064LABNFI011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-09-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon S25FL064LABNFI011 provided by its distributors.

NOR Flash 64Mbit 16M X 4Bit/32M X 2Bit/64M X 1Bit Serial-SPI 8-Pin SOIC Tube
S25FL064L, 64-Mbit (8-Mbyte) 3.0 V FL-L SPI Flash Memory
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tube
64Mb £¨8M x 8£© 8 M x 8 2.7V 30mA 3.6V 108MHz QPI,SPI-Quad I/O 8bit WSON-8
Serial NOR Flash Memory, 64 Mbit Density, WSON-8, RoHS
Cypress Semiconductor SCT
IC FLASH 64MBIT SPI/QUAD 8WSON / FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 108 MHz 8-WSON (5x6)
IC FLASH 64MBIT SPI/QUAD 8WSON
NOR Flash IC 64 Mb FLASH MEMORY
FLASH MEMORY, 64MBIT, -40 TO 85DEG C
Flash Memory, 64Mbit, 85Deg C, Wson-8; Flash Memory Type:Serial Nor; Memory Configuration:8M X 8Bit; Interfaces:Spi; Ic Case/Package:Wson; No. Of Pins:8Pins; Clock Frequency Max:108Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25FL064LABNFI011

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005661161