Infineon S25FL064LABBHI030

Flash Serial-SPI 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 24-Pin BGA Tray
$ 1.934
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL064LABBHI030.

IHS

Datasheet172 pages3 years ago
Datasheet147 pages6 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon S25FL064LABBHI030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-09-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-06-15
LTD Date2025-03-15

Descriptions

Descriptions of Infineon S25FL064LABBHI030 provided by its distributors.

Flash Serial-SPI 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 24-Pin BGA Tray
S25FL064L Series 3.6V 64 Mb (8 M x 8) Industrial Grade Serial Flash - BGA-24
Serial NOR Flash Memory, 64 Mbit Density, FBGA-24, RoHS
Cypress Semiconductor SCT
Flash Memory, 64Mbit, Bga-24; Flash Memory Type:Serial Nor; Memory Size:64Mbit; Flash Memory Configuration:8M X 8Bit; Ic Interface Type:Spi; Memory Case Style:Bga; No. Of Pins:24Pins; Clock Frequency:108Mhz; Access Time:-; Supply Rohs Compliant: Yes |Cypress Infineon Technologies S25FL064LABBHI030

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005657923