Infineon REFILD8150DC15ASMDTOBO1

Reference Board, Led Driver Rohs Compliant: Yes |Infineon Technologies REFILD8150DC15ASMDTOBO1
$ 71.515
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon REFILD8150DC15ASMDTOBO1.

IHS

Datasheet19 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2022-06-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon REFILD8150DC15ASMDTOBO1 provided by its distributors.

Reference Board, Led Driver Rohs Compliant: Yes |Infineon Technologies REFILD8150DC15ASMDTOBO1
Reference Board High-side Buck LED Driver IC with Hybrid Dimming
Infineon , , ILD8150E 80V LED Driver IC
This reference design board features ILD8150E, a 80V LED driver IC with an innovative hybrid dimming method. The LED driver IC provides a high safety voltage margin, especially for applications operating close to safety extra low voltage (SELV) limits. Several performance and protection features provide the right fit for professional LED lighting.The reference design of ILD8150E comes with hysteretic current control, which is extremely fast and always stable without the need for any loop compensation.Additionally it provides flexibility to be used up to 1A with a short duty cycle. In range of 12.5 to 100 percent ILD8150E operates in analog dimming mode, in 0.5 to 12.5 percent in hybrid mode with fixed output frequency. Hybrid mode dimming helps to minimize LED color shift and audible noise. ILD8150E provides high accuracy over all conditions, as well as AC 100 or 120Hz input flicker rejection in the whole dimming range.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF_ILD8150_DC_1.5A_SMD
  • SP005351260