Infineon REFICL5102HVU150WTOBO1

EVAL REF-ICL5102-U150W / ICL5102HV 1, Non-Isolated Outputs LED Driver Evaluation Board
$ 240.632
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon REFICL5102HVU150WTOBO1.

Inventory History

3 month trend:
+7.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2022-01-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon REFICL5102HVU150WTOBO1 provided by its distributors.

EVAL REF-ICL5102-U150W / ICL5102HV 1, Non-Isolated Outputs LED Driver Evaluation Board
Demo Board, Boost, 48V, 3A, Led Driver Rohs Compliant: Yes |Infineon Technologies REFICL5102HVU150WTOBO1
Infineon Evaluation Board REFICL5102HVU1
LCC LED driver Demonstration Board
Development tools for LED lights
演示电路板, 升压稳压器, 48V, 3A, 发光二极管驱动器;
This PFC+LCC LED driver board is designed to demonstrate the superior performance of ICL5102HV, which is a LED controller IC for lighting application up to 480VAC. It has superior THD performance of <10% at 30% load. Infineon’s coreless transformer technology is utilized for a real high frequency and rugged MOSFET drive. The PFC + LCC/LLC controller and driver are integrated in one package, allowing for a reduced number of components and cost savings. ICL5102HV is also equipped with rich protection features.The designed board has an input voltage of : 277~ 528VAC. The and LED voltage ranges from : 17 to ~48V with LED current between 3A and 30mA. The LCC frequency ranges from 40kHz to 130kHz. The efficiency is >92% at full load. The THD performance complies with EN 61000-3-2 Cclass C and EMI follows EN 55015.List of components:ICL5102HVIPD95R450P7IPD90R1K2C3IPD530N15N3GIR11688S

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF-ICL5102HV-U150W
  • SP005346355