Infineon MB9AF314LAQN-G-AVE2.

MCU 32-Bit MB9A310L ARM Cortex M3 RISC 256KB Flash 3.3V/5V 64-Pin QFN EP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon MB9AF314LAQN-G-AVE2..

IHS

Datasheet117 pages8 years ago
Datasheet124 pages11 years ago

Newark

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-12-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-03
LTD Date2019-04-01

Related Parts

MCU 32-Bit MB9A420L ARM Cortex M3 RISC 64KB Flash 3.3V/5V 64-Pin QFN EP
MCU 32-Bit MB9A110L ARM Cortex M3 RISC 256KB Flash 3.3V/5V 64-Pin QFN EP
MCU 32-Bit MB9A310K ARM Cortex M3 RISC 160KB Flash 3.3V/5V 48-Pin QFN EP
MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP
MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP
MCU 32-Bit EFM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP T/R

Descriptions

Descriptions of Infineon MB9AF314LAQN-G-AVE2. provided by its distributors.

MCU 32-Bit MB9A310L ARM Cortex M3 RISC 256KB Flash 3.3V/5V 64-Pin QFN EP
MCU, 32BIT, CORTEX-M3, 40MHZ, QFN-64
IC MCU 32BIT 256KB FLASH 64QFN
Product Range:Fm3 Family Mb9Ax10 Series Microcontrollers; Device Core:Arm Cortex-M3; Data Bus Width:32 Bit; Operating Frequency Max:40Mhz; Program Memory Size:256Kb; No. Of Pins:64Pins; Ic Case/Package:Qfn; No. Of I/O S:51I/O S Rohs Compliant: Yes |Cypress Infineon Technologies MB9AF314LAQN-G-AVE2

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB9AF314LAQN-G-AVE2
  • MB9AF314LAQNGAVE2