Infineon MB90F443GPF-GE1

MCU 16-Bit MB90440 F2MC-16FX CISC 128KB Flash 5V 100-Pin QFP

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon MB90F443GPF-GE1.

Related Parts

ROHS3Compliant Surface Mount FLASH External Microcontroller 105C 16MHz 6K x 8 4.5V~5.5V
MCU 16-bit H8/300H CISC 128KB Flash 5V 100-Pin QFP
MCU 16-Bit MB90420 F2MC-16LX CISC 128KB Flash 3.3V/5V 100-Pin QFP
MCU 16-bit/32-bit M16C CISC 128KB Flash 5V 100-Pin PQFP
MCU 16-Bit MB90340 F2MC-16LX CISC 128KB Flash 5V 100-Pin QFP
NXP SemiconductorsMC9S12A128CFUE
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-QFP (14x14)

Descriptions

Descriptions of Infineon MB90F443GPF-GE1 provided by its distributors.

MCU 16-Bit MB90440 F2MC-16FX CISC 128KB Flash 5V 100-Pin QFP
F2MC-16LX F2MC-16LX MB90440G Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FLASH 100-QFP (14x20)
Standard low Power high Performance Microcontroller
IC MCU 16BIT 128KB FLASH 100QFP
Tray / Standard Micom Flash Micom

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB90F443GPFGE1