
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MA5332MSXUMA1 | 0 | 3K | 3d | ||||||||
| Arrow Electronics | MA5332MSXUMA1 | 0 | 3K | |||||||||
| Farnell | MA5332MSXUMA1 | 0 | 1 | Cut Tape | 18h | |||||||
| Weyland Electronics Group Pte. Ltd. | MA5332MS | 9,000 | 1 | Tape & Reel | 20h | |||||||
| Win Source | WS-MA5332MSXUMA1 | 4,260 | 7 | 20h |
Download datasheets and manufacturer documentation for Infineon MA5332MSXUMA1.
Download Infineon MA5332MSXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Infineon MA5332MSXUMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon MA5332MSXUMA1.