Infineon MA12070PXUMA1

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 160W Class-AB 64-Pin QFN EP T/R
$ 2.275
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon MA12070PXUMA1.

IHS

Datasheet88 pages4 years ago

Inventory History

3 month trend:
+20.22%

CAD Models

Download Infineon MA12070PXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2018-08-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-15
LTD Date2025-03-15

Descriptions

Descriptions of Infineon MA12070PXUMA1 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 160W Class-AB 64-Pin QFN EP T/R
AMPLIFIER, FILTERLESS, HIGH-EFFICIENCY, 4 TO 26V, AUDIO AMP, I2 DIGITAL INPUT
MA12070P Series 26V 30 W x 2 Filterless & High-Efficiency Audio Amplifier-QFN-64
2x80W ultra power efficient, fully integrated audio amplifier IC with I2S digital input, PG-VQFN-64, RoHS
Infineon SCT
Audio Amplifier, 80W, 1 Channel(s), 1 Func, PQCC64
Audio Power Amp, D, -40 To 85Deg C; Output Power:30W; Amplifier Class:D; No. Of Channels:2 Channel; Supply Voltage Range:4V To 26V; Amplifier Case Style:Qfn-Ep; No. Of Pins:64Pins; Load Impedance:8Ohm; Operating Temperature Rohs Compliant: Yes |Infineon MA12070PXUMA1
MA12070P is a highly efficient, fully integrated audio power amplifier IC, based on multi-level switching technology. It supports a 4-26V supply voltage range, allowing it to be used in many different audio applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MA12070P
  • SP002478966