Infineon MA12040XUMA1

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 80W Class-AB 64-Pin QFN EP T/R
$ 2.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon MA12040XUMA1.

Inventory History

3 month trend:
+15.14%

CAD Models

Download Infineon MA12040XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2018-08-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-09-15
LTD Date2025-03-15

Descriptions

Descriptions of Infineon MA12040XUMA1 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 80W Class-AB 64-Pin QFN EP T/R
2x40W ultra power efficient, fully Integrated audio amplifier IC with analog input, PG-VQFN-64, RoHS
Infineon SCT
Audio Power Amp, D, -40 To 85Deg C; Output Power:20W; Amplifier Class:D; No. Of Channels:2 Channel; Supply Voltage Range:4V To 18V; Amplifier Case Style:Qfn-Ep; No. Of Pins:64Pins; Load Impedance:8Ohm; Operating Temperature Rohs Compliant: Yes |Infineon Technologies MA12040XUMA1
This product is not for a new design. Check out our new MERUS™ multilevel gen2 class D amplifiers MA2304DNS and MA2304PNS.MA12040 is a highly efficient, fully integrated, digital audio power amplifier IC, based on multi-level switching technology. It supports a 4-18V supply voltage range, allowing it to be used in many different audio applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MA12040
  • SP002478940