Infineon MA12040PXUMA1

IC AMP CLASS D STEREO 40W 64QFN / Amplifier IC 2-Channel (Stereo) Class D PG-VQFN-64-6
$ 2.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon MA12040PXUMA1.

Inventory History

3 month trend:
+21.74%

CAD Models

Download Infineon MA12040PXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2025-01-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon MA12040PXUMA1 provided by its distributors.

IC AMP CLASS D STEREO 40W 64QFN / Amplifier IC 2-Channel (Stereo) Class D PG-VQFN-64-6
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 80W Class-AB 64-Pin QFN EP T/R
MA12040P Series 18V 40 W x 2 Filterless & High-Efficiency Audio Amplifier-QFN-64
2x40W ultra power efficient, fully integrated audio amplifier IC with I2S digital input, PG-VQFN-64, RoHS
Infineon SCT
Audio Power Amp, D, -40 To 85Deg C; Output Power:20W; Amplifier Class:D; No. Of Channels:2 Channel; Supply Voltage Range:4V To 18V; Amplifier Case Style:Qfn-Ep; No. Of Pins:64Pins; Load Impedance:8Ohm; Operating Temperature Rohs Compliant: Yes |Infineon MA12040PXUMA1
This product is not for a new design. Check out our new MERUS™ multilevel gen2 class D amplifiers MA2304DNS and MA2304PNS.MA12040P is a highly efficient, fully integrated audio power amplifier IC, based on multi-level switching technology. It supports a 4-18V supply voltage range, allowing it to be used in many different audio applications.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MA12040P
  • SP002478950