Infineon KITXMC47RELAXV1TOBO1

MC4700 Relax Kit XMC4000 32-Bit ARM® Cortex®-M4 Embedded Evaluation Board
$ 42.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon KITXMC47RELAXV1TOBO1.

Future Electronics

Datasheet25 pages9 years ago

Inventory History

3 month trend:
-96.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Infineon KITXMC47RELAXV1TOBO1 provided by its distributors.

MC4700 Relax Kit XMC4000 32-Bit ARM® Cortex®-M4 Embedded Evaluation Board
Relax Kit Board, XMC4700-F144K2048, 32bit, ARM Cortex-M4F
电路板, RELAX套件电路板, 32位, ARMCORTEX-M4F;
Evaluation Board, 32Bit, Arm Cortex-M4; Silicon Manufacturer:Infineon; No. Of Bits:32Bit; Silicon Family Name:Xmc4000; Core Architecture:Arm; Core Sub-Architecture:Cortex-M4; Silicon Core Number:Xmc4700-F144; Product Range:- Rohs Compliant: Yes |Infineon Technologies KITXMC47RELAXV1TOBO1
XMC4700 Relax Kit | Summary of Features: XMC4700-F144 Microcontroller based on ARM Cortex-M4 @ 144MHz, 2MB Flash and 352KB RAM; On-Board Debugger; Power over USB; ESD and reverse current protection; 2 x user button and 2 x user LED; Arduino hardware compatible 3.3V pinout; Real Time Clock crystal; Quad SPI Flash; microSD Card Slot; Ethernet PHY and RJ45 Jack; CAN node

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KIT_XMC47_RELAX_V1
  • SP001427974