Infineon ISZ0703NLSATMA1

Mosfet, N-Ch, 60V, 56A, Tsdson Rohs Compliant: Yes |Infineon Technologies ISZ0703NLSATMA1
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ISZ0703NLSATMA1.

Inventory History

3 month trend:
-1.76%

CAD Models

Download Infineon ISZ0703NLSATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon ISZ0703NLSATMA1 provided by its distributors.

Mosfet, N-Ch, 60V, 56A, Tsdson Rohs Compliant: Yes |Infineon Technologies ISZ0703NLSATMA1
Power MOSFET, N Channel, 60 V, 56 A, 0.0064 ohm, TSDSON, Surface Mount
MOSFET Devices; INFINEON; ISZ0703NLSATMA1; 60 V; 56 A; 20 V; 2.5 W
Infineon NMOS OptiMOS 5, Vds=60 V, 56 A, PQFN 3 x 3, , 8
60V, 56A, 7.3MOHM, N-CHANNEL, PQFN 3.3 x 3.3
Power Field-Effect Transistor, 56A I(D), 60V, 0.0073ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, N沟道, 60V, 56A, TSDSON;
MOSFET, N-CH, 60V, 56A, TSDSON;
OptiMOS™ PD power MOSFET is Infineon’s portfolio targeting USB-PD and adapter applications. The products offer fast ramp-up and optimized lead times. OptiMOS™ low-voltage MOSFETs for power delivery enable designs with less parts leading to BOM cost reduction. OptiMOS™ PD features quality products in compact, lightweight packages.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISZ0703NLS
  • SP005417432