
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 448-IST026N10NM5AUMA1CT-ND | 2,000 | 1 | Cut Tape | ||||||||
| Newark | IST026N10NM5AUMA1 | 1,484 | 1 | Cut Tape | ||||||||
| Rochester Electronics | IST026N10NM5AUMA1 | 228,886 | 12h | |||||||||
| Future Electronics | IST026N10NM5AUMA1 | 0 | 2K | Tape & Reel | ||||||||
| Avnet | IST026N10NM5AUMA1 | 0 | 2K | 14h |
Download datasheets and manufacturer documentation for Infineon IST026N10NM5AUMA1.
Download Infineon IST026N10NM5AUMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Infineon IST026N10NM5AUMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon IST026N10NM5AUMA1.