
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ISSI30R12HXUMA1 | 1,000 | 1K | 17h | ||||||||
| Newark | ISSI30R12HXUMA1 | 1,901 | 1 | Cut Tape | ||||||||
| Future Electronics | ISSI30R12HXUMA1 | 25 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ISSI30R12HXUMA1 | 970 | 1 | |||||||||
| Rutronik | ICGDRV1574 | 18 | 1 | 22h |
Download datasheets and manufacturer documentation for Infineon ISSI30R12HXUMA1.
Download Infineon ISSI30R12HXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Infineon ISSI30R12HXUMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon ISSI30R12HXUMA1.