Infineon ISP452HUMA1

Infineon Technologies N channel smart power high side switch, 34 V, 1.5 A, SOT-223, ISP452HUMA1
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ISP452HUMA1.

IHS

Datasheet10 pages20 years ago

iiiC

Inventory History

3 month trend:
+8.70%

CAD Models

Download Infineon ISP452HUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonBSP78HUMA1
BSP78 Series 42 V 4 A 50 mOhm Smart Low Side Power Switch - PG-SOT-223-4
Current Limit SW 1-IN 1-OUT -0.2V to 10V 1.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
BTS4140N Series 60 V 200 mA 1.5 Ohm Smart High-Side Power Switch - PG-SOT-223
STMicroelectronicsVNN1NV04PTR-E
VNN1NV04P Series Single 500 mOhm Surface Mount Low Side Driver - SOT-223
STMicroelectronicsVNN3NV04PTR-E
VNN3NV04P Series 40 V 120 mOhm 3.5 A Fully Autoprotected Power Mosfet - SOT-223
STMicroelectronicsVNN7NV04PTR-E
VNN7NV04P Series 40 V 60 mOhm 6 A Fully Autoprotected Power Mosfet - SOT-223

Descriptions

Descriptions of Infineon ISP452HUMA1 provided by its distributors.

Infineon Technologies N channel smart power high side switch, 34 V, 1.5 A, SOT-223, ISP452HUMA1
ISP452 Series 40 V 0.2 Ohm SMT Smart Power High Side Switch - PG-SOT-223-4
IC, SMART HIGH SIDE PWR SW, SOT223-4; Device Type:High Side; Module Configuratio
SMART POWER HIGH-SIDE-SWITCH FOR INDUSTRIAL APPLICATION Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.7A, CMOS, PDSO4
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-SOT223-4-4, RoHS
Infineon SCT
IC, SMART HIGH SIDE PWR SW, SOT223-4; Device Type:High Side; Module Configuration:N Channel; Peak Output Current:1.5A; Supply Voltage Min:5V; Supply Voltage Max:34V; Driver Case Style:SOT-223; No. of Pins:4; Input Delay:60µs; Output Delay:60µs; Operating Temperature Min:-30°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-30°C to +85°C; Output Resistance:0.16ohm; Supply Voltage Range:5V to 34V
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Short-circuit protection; Input protection; Overtemperature protection with hysteresis; Overload protection; Overvoltage protection; Switching inductive load; Clamp of negative output voltage with inductive loads; Undervoltage shutdown; Maximum current internally limited; Electrostatic discharge (ESD) protection | Benefits: C compatible power switch with diagnostic feedback for 12 V DC grounded loads in industrial applications; All types of resistive, inductive and capacitve loads; Most suitable for loads with high inrush currents, so as lamps; Replaces electromechanical relays, fuses and discrete circuits

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISP 452
  • ISP452
  • SP000219823