Infineon ISP12DP06NMXTSA1

P-Channel 60 V 2.8 A (Ta) 1.8 W (Ta) SMT Small Signal MOSFET - PG-SOT-223-4
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ISP12DP06NMXTSA1.

IHS

Datasheet11 pages0 years ago

Inventory History

3 month trend:
-11.47%

CAD Models

Download Infineon ISP12DP06NMXTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon ISP12DP06NMXTSA1 provided by its distributors.

P-Channel 60 V 2.8 A (Ta) 1.8 W (Ta) SMT Small Signal MOSFET - PG-SOT-223-4
Mosfet, P-Ch, -60V, -2.8A, 150Deg C Rohs Compliant: Yes |Infineon Technologies ISP12DP06NMXTSA1
Trans MOSFET P-CH 60V 2.8A 4-Pin(3+Tab) SOT-223 T/R
MOSFET P-CH 60V 2.8A SOT223-4 / P-Channel 60 V 2.8A (Ta) 1.8W (Ta), 4.2W (Tc) Surface Mount PG-SOT223-4
Infineon PMOS, Vds=60 V, 2.8 A, SOT-223, , 3
Power Field-Effect Transistor, 2.8A I(D), 60V, 0.125ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
P-CH 60V 2,8A 125mOhm SOT-223-4
DC-DC Regulated Power Supply Module
OptiMOS™ P-channel 60V power MOSFETs in SOT-223 package is the new technology targeted for consumer applications. Main advantage of OptiMOS™ P-channel MOSFETs is the simplifying of the design complexity in medium and low power applications. Its easy interface to Microcontroller Unit (MCU), fast switching as well as avalanche ruggedness makes Infineon’s OptiMOS™ P-channel MOSFETs suitable for high quality demanding applications. The product improve efficiency at low loads due to low Qg.and is available in logic level featuring a wide RDS(on) range.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISP12DP06NM
  • SP004987268