| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | IRS9100CXTSA1 | 18,000 | 6K | 7h | ||||||||
| Rochester Electronics | IRS9100CXTSA1 | 329,820 | 5h | |||||||||
| DigiKey | 448-IRS9100CXTSA1CT-ND | 5,531 | 1 | Cut Tape | ||||||||
| Arrow Electronics | IRS9100CXTSA1 | 0 | 6K | |||||||||
| Mouser | 726-IRS9100CXTSA1 | 5,134 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Infineon IRS9100CXTSA1.
Download Infineon IRS9100CXTSA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Infineon IRS9100CXTSA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon IRS9100CXTSA1.