Infineon IRS2982STRPBF

LED DRIVER CONTROL IC, SMPS FLYBACK, 8-Pin SOIC, T/R 2.5k - Tape and Reel
$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2982STRPBF.

IHS

Datasheet24 pages6 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+29.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon IRS2982STRPBF provided by its distributors.

LED DRIVER CONTROL IC, SMPS FLYBACK, 8-Pin SOIC, T/R 2.5k - Tape and Reel
Single Output 18 V 320 kHz AC/DC Offline Switcher LED Driver - SOIC-8
Tape & Reel (TR) Flyback Surface Mount EAR99 led driver 4.9mm 400mA 14V 320kHz
LED DRIVER, BUCK/BOOST/FLYBACK, NSOIC-8; Device Topology: Boost, Buck, Flyback; Input Voltage Min: 11.5V; Input Voltage Max: 18V; Output Voltage Max: -; Output Current Max: 400mA; Switching Frequency: 320kHz; No. of Outputs: 1O
Benefits: High voltage fast startup; Voltage mode control; Critical-conduction / transition mode operation; Constant voltage / current regulation; Minimum off time (DCM at light load); Burst mode operation at very light load; Cycle cy cycle over-current protection; Open load over voltage protection; Micro-power startup (50A); Low quiescent current; Latch immunity and ESD protection; Noise immunity | Target Applications: Lighting LED

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRS2982S
  • SP001569856