Infineon IRS2505LTRPBF

IRS2505 Series 14 V 10 mA 20.8 VCLAMP 250 mW Boost PFC Control IC - SOT-23-5
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2505LTRPBF.

Farnell

Datasheet19 pages8 years ago

IHS

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon IRS2505LTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-07-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon IRS2505LTRPBF provided by its distributors.

IRS2505 Series 14 V 10 mA 20.8 VCLAMP 250 mW Boost PFC Control IC - SOT-23-5
PFC Controller IC, Critical Conduction Mode, 9 V to 21.8 V, 5 Pins, SOT-23
Power Factor Correction - PFC CTRL IC Boost PFC 20.8V VCC 25mA 250mW
Power FactorCorrectionController 5-Pin SOT-23 T/R
The IRS2505L is a control IC for boost-type PFC circuits operating in critical-conduction mode., SOT23-3, RoHS
Infineon SCT
PFC BOOST CONTROL IC SOT23-5 RoHSconf
IC PFC CONTROLLER AUTOMOTIVE 5-PIN SOT-23
10.5V 20.8V SMPS SOT-23-5 , 1.3mm
IRS2505 - PFC-DCM (DISCONTINUOUS
PFC IC [IR] IRS2505LTRPBF PFC IC
IRS2505L is a micro-PFC controller IC in 5-pin SOT-23 package for low power PFC boost front end up to 150 W. Critical conduction mode operation including smart ZX sensing through MOSFET gate drive pin. IRS2505L meets EN61000-3-2 class C limits for lighting applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRS2505L
  • IRS2505LTRPBF.
  • SP001573536