Infineon IRS2330STRPBF

Tape & Reel (TR) IRS2330SPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
$ 3.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2330STRPBF.

IHS

Datasheet39 pages15 years ago

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-06-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-01-08
LTD Date2017-07-06

Related Parts

GULL WING RoHS Compliant Obsolete 8542.39.00.01 IC Gate Driver 75Ohm 18.0848mm 0.8V 2.2V 1.6W
InfineonIRS2332SPBF
Tube IRS2332SPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
Tape & Reel (TR) IRS2332DSPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
MOSFET and Power Driver 650mA 6-OUT Hi/Lo Side Non-Inverting 28-Pin SOIC T/R

Descriptions

Descriptions of Infineon IRS2330STRPBF provided by its distributors.

Tape & Reel (TR) IRS2330SPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
600 V THREE PHASE DRIVER IC W/ INTEGR OPERAMPL (NO IBSF) | Infineon IRS2330STRPBF
MOSFET DRVR 600V 6-OUT Hi/Lo Side Half Brdg Inv 28-Pin SOIC W T/R
High Voltage High Speed power MOSFET and IGBT Driver. Compatible down to 3.3V Logic. Deadtime 2.0us.
3-PHASE-BRIDGE DRIVER, SOIC 28W, RoHS
Infineon SCT
Half Bridge Based IGBT/MOSFET Driver, 0.5A, PDSO28
IC GATE DRVR HALF-BRIDGE 28SOIC
600 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 28 Lead SOICWB package for IGBTs and MOSFETs. Also available in 44 Lead PLCC. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; Typical deadtime 2 s (IRS2330) or 0.7 s (IRS2332 ); Over-current shutdown turns off all six drivers; Independent half-bridge drivers; Cross-conduction prevention logic; 3.3 V logic compatible; Matched propagation delay for all channels; Outputs out of phase with inputs; Inegrated Operational Amplifier

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2330STRPBF
  • IRS2330STRPBF.
  • SP001534830