Infineon IRS21864STRPBF

600 V high-side and low-side gate driver IC with separate pin for logic ground, SOIC 14N, RoHS
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS21864STRPBF.

SHENGYU ELECTRONICS

Datasheet27 pages11 years ago

Newark

Inventory History

3 month trend:
-10.56%

CAD Models

Download Infineon IRS21864STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4425YWM
Driver 3A 2-OUT Low Side Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns
MicrochipMIC4423BWM TR
IC GATE DRVR LOW-SIDE 16SOIC

Descriptions

Descriptions of Infineon IRS21864STRPBF provided by its distributors.

600 V high-side and low-side gate driver IC with separate pin for logic ground, SOIC 14N, RoHS
Derived from the IRS2181PBF this High and Low Side Driver in a 14-Lead SOIC pack
IRS21864S Series Dual 20 V 4 A Surface Mount High and Low Side Driver - SOIC-14
High and Low Side Driver has output source/sink current capability of 4A and 4A
Gate Drivers; INFINEON; IRS21864STRPBF; 2; 10 V - 20 V; 14; Surface Mount
Driver 600V 4A 2-OUT High and Low Side Non-Inv 14-Pin SOIC N T/R / IC DRIVER HI/LO SIDE 600V 14SOIC
EiceDRIVER™ 600 V high and low side gate driver IC with typical 4 A source and 4 A sink currents in 14 Lead SOIC package for IGBTs and MOSFETs. Also available in 14 Lead PDIP, 8 Lead SOIC, and 8 Lead PDIP.
GATE DRIVER, IGBT/MOSFET, -40TO125DEG C; Driver Configuration:High Side and Low Side; Peak Output Current:4A; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:NSOIC; No. of Pins:14Pins; Input Delay:170ns
MOSFET Driver IC; Device Type:High and Low Side; No. of Outputs:2; Output Voltage:620V; Output Current:4A; Power Dissipation, Pd:1W; Supply Voltage Min:10V; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:14-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS21864STRPBF
  • SP001548858