Infineon IRS21864SPBF

600 V high-side and low-side gate driver IC with separate pin for logic ground, SOIC 14N, RoHS
$ 1.664
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS21864SPBF.

SHENGYU ELECTRONICS

Datasheet27 pages11 years ago

IHS

Newark

iiiC

Inventory History

3 month trend:
-17.56%

CAD Models

Download Infineon IRS21864SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-06
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-05-15
LTD Date2026-11-15

Related Parts

MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4425ZWM
Dual 3A-Peak Low-Side MOSFET Driver Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns
MicrochipMIC4423BWM TR
IC DRIVER MOSFET 3A DUAL 16-SOIC

Descriptions

Descriptions of Infineon IRS21864SPBF provided by its distributors.

600 V high-side and low-side gate driver IC with separate pin for logic ground, SOIC 14N, RoHS
Infineon SCT
Tube IRS21864SPBF High-Side or Low-Side 1996 gate driver 38ns -40C~150C TJ 4A 4A 1W
HIGH AND LOW SIDE DRIVER IN A 14-LEAD SOIC PACKAGE | Infineon IRS21864SPBF
High and Low Side Driver has output source/sink current capability of 4A and 4A
IRS21864 Series 4 A 20 V Supply Dual High And Low Side Driver - SOIC-14
EiceDRIVER™ 600 V high and low side gate driver IC with typical 4 A source and 4 A sink currents in 14 Lead SOIC package for IGBTs and MOSFETs. Also available in 14 Lead PDIP, 8 Lead SOIC, and 8 Lead PDIP.
IC, HI/LO SIDE DRIVER, 600V, 14SOIC; Device Type:High Side / Low Side; Module Configuration:High Side / Low Side; Peak Output Current:4A; Input Delay:170ns; Output Delay:170ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); No. of Outputs:1; Output Current:4A; Package / Case:SOIC; Power Dissipation Pd:1W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD
Logic - Translators, Level Shifters 1 (Unlimited) 24-TSSOP (0.173, 4.40mm Width) Tape & Reel (TR) Tri-State, Non-Inverted Voltage Level Surface Mount Bidirectional -40°C~125°C TA 1 TXRX 8BIT TRANSLATING 24TSSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS21864SPBF
  • IRS21864SPBF.
  • SP001534900