Infineon IRS2127STRPBF

600V Current Sensing Single Channel Driver 8-LEAD SOIC Package. | Infineon IRS2127STRPBF
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2127STRPBF.

SHENGYU ELECTRONICS

Datasheet21 pages20 years ago

element14 APAC

IHS

Inventory History

3 month trend:
-25.93%

CAD Models

Download Infineon IRS2127STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.524
$ 0.524
Stock
378,219
543,014
543,014
Authorized Distributors
6
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Channel Type
Single
Single
Single
Number of Drivers
1
1
1
Max Output Current
600 mA
600 mA
600 mA
Rise Time
80 ns
130 ns
130 ns
Fall Time
40 ns
65 ns
65 ns
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
20 V
20 V
20 V
Max Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
InfineonAUIRS2117STR
AUTOMOTIVE QUALIFIED, 600V HALF-BRIDGE-DRIVER, 120MA/250 MA, SOIC8L | Infineon AUIRS2117S
InfineonIRS21171SPBF
BUFFER/INVERTER BASED PERIPHERAL / High-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4422AYM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
Gate Driver 1-Ch Non-Isolated Low Side; |Onsemi NCP81074BDR2G
MicrochipMIC4451YM
MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - SOIC-8

Descriptions

Descriptions of Infineon IRS2127STRPBF provided by its distributors.

600V Current Sensing Single Channel Driver 8-LEAD SOIC Package. | Infineon IRS2127STRPBF
Power MOSFET and IGBT Driver, Current Sensing, 1-Ch/Hi Side, 600V, 8-pin SOIC, T/R
600 V single high-side gate driver IC with over current protection and fault reporting, SOIC 8N, RoHS
Infineon SCT
IRS21271 Series 600 V 290 mA 20 V Supply Single High Side Driver - SOIC-8
600V Current Sensing Single Channel Driver with Gate Drive Range of 12V - 20V and Output in Phase with Input
Infineon 8-Pin MOSFET Driver, 20V Supply, SOIC Package
MOSFET/IGBT DRIVER, HIGH/LOW, SOIC-8; Driver Configuration: High Side and Low Side; Peak Output Current: -; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 150ns; Output Delay: 150ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
EiceDRIVER™ 600 V high side gate driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2127STRPBF
  • IRS2127STRPBF.
  • SP001545622