Infineon IRS2113MTRPBF

Tape & Reel (TR) IRS2113MPBF Half-Bridge 1996 gate driver 35ns -40C~150C TJ 2.5A 2.5A 2.08W
$ 1.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2113MTRPBF.

IHS

Datasheet22 pages3 years ago
Datasheet21 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+102%

CAD Models

Download Infineon IRS2113MTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-05-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns
MicrochipMIC4423BWM TR
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4425YWM
Driver 3A 2-OUT Low Side Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC

Descriptions

Descriptions of Infineon IRS2113MTRPBF provided by its distributors.

Tape & Reel (TR) IRS2113MPBF Half-Bridge 1996 gate driver 35ns -40C~150C TJ 2.5A 2.5A 2.08W
IC GATE DRVR HALF-BRIDGE 16MLPQ / Half-Bridge Gate Driver IC Non-Inverting 16-MLPQ (4x4)
600 V high-side and low-side gate driver IC with shutdown, MLPQ 4X4 14L, RoHS
Infineon SCT
MOSFET Driver, High Side and Low Side, 10V to 20V Supply, 2.5A Out, 120ns Delay, MLPQ-14
IRS2113 Series 20 V 2.5 A Surface Mount High and Low Side Driver - MLPQ-16 (4x4)
Gate Drivers The factory is currently not accepting orders for this product
Power MOSFET and IGBT Driver, Hi/Lo Side, 600V, 2-CH, 16-pin MLPQ, T/R
Avnet Japan
EiceDRIVER™ 600 V high and low side gate driver IC with typical 2.5 A source and 2.5 A sink currents in MLPQ 4X4 14L package for IGBTs and MOSFETs. Also available in 14 Lead PDIP and 16 Lead SOICWB.
Mosfet Driver, High/Low Side, Mlpq-14; Driver Configuration:High Side And Low Side; Peak Output Current:2.5A; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:Mlpq; No. Of Pins:14Pins; Input Delay:130Ns; Output Rohs Compliant: Yes |Infineon Technologies IRS2113MTRPBF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2113MTRPBF
  • IRS2113M
  • SP001534578