Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRS2109STRPBF

Tape & Reel (TR) IRS2109S Half-Bridge 1996 gate driver 220ns 125C 290mA 600mA 625mW
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2109STRPBF.

element14 APAC

Datasheet27 pages20 years ago

Inventory History

3 month trend:
+32.57%

CAD Models

Download Infineon IRS2109STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

InfineonIRS2609DSPBF
Tube IRS2609DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
Tape & Reel (TR) NCP1392 Half-Bridge 2008 gate driver 40ns -40C~125C TJ 500mA 1A 600V
Tape & Reel (TR) NCP1392 Half-Bridge 2008 gate driver 40ns -40C~125C TJ 500mA 1A 600V
Tape & Reel (TR) FAN3213 Low-Side 2017 gate driver 12ns -55C~150C TJ 5A 5A 540mW
MicrochipMIC4102YM-TR
Tape & Reel (TR) MIC4102 Half-Bridge 2006 gate driver 600ns 125C 2A 3A 0.8V 2.2V
MicrochipHT0440LG-G
Tape & Reel (TR) HT0440 High-Side 2013 gate driver 650mus -40C~125C TJ 2mA 0.5V 3.15V

Descriptions

Descriptions of Infineon IRS2109STRPBF provided by its distributors.

Tape & Reel (TR) IRS2109S Half-Bridge 1996 gate driver 220ns 125C 290mA 600mA 625mW
600 V half-bridge gate driver IC with shutdown, SOIC 8N, RoHS
Infineon SCT
IRS2109 Series 600 V 290 mA 20 V Supply Dual Half Bridge Driver - SOIC-8
Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 8-pin SOIC, T/R
Gate Drivers; INFINEON; IRS2109STRPBF; 2; 10 V - 20 V; 8; Surface Mount
MOSFET DRIVER, -40 TO 125DEG C; Driver Configuration: Half Bridge; Peak Output Current: 600mA; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 750ns; Output Delay: 200ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
IGBT Gate Driver IC; Device Type:High-Side; No. of Outputs:2; Output Voltage:620V; Output Current:600mA; Source Output Current Max:120mA; Sink Output Current:250mA; Power Dissipation, Pd:0.625W; Supply Voltage Min:10V ;RoHS Compliant: Yes
600 V half-bridge gate driver IC IGBTs and MOSFETs with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package. Also available in 8 Lead PDIP, 14 Lead SOIC, 14 Lead PDIP.For the new version with our SOI technology we recommend 2ED2109S06F, providing integrated bootstrap diode, better robustness and higher switching frequency

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2109STRPBF
  • IRS2109STRPBF.
  • SP001542776