Infineon IRS2106SPBF

Infineon 8Pin gate driver module, 10 → 20VPower, 8 Lead SOICencapsulation
$ 0.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2106SPBF.

IHS

Datasheet25 pages20 years ago
Datasheet0 pages0 years ago

Newark

iiiC

Inventory History

3 month trend:
-3.45%

Alternate Parts

Price @ 1000
$ 0.97
$ 0.582
Stock
476,299
978,833
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
600 mA
600 mA
Rise Time
100 ns
100 ns
Fall Time
35 ns
35 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-10-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-08-31
LTD Date2024-02-29

Related Parts

InfineonIRS2608DSPBF
Half Bridge Driver; 600V .250A SOIC-8 (compl. Input), SOIC 8N, RoHS
High Voltage, High Speed Power Mosfet And Igbt Driver With Independent High Side, SOIC 8N, RoHS
InfineonAUIRS2181STR
Tube AU842992 Half-Bridge 1999 gate driver 15ns 15ns -40C~150C TJ 1.9A 2.3A 0.8V 2.5V
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4127YME
MOSFET Driver 2 outputs, Low Side, 4.5V-20V supply, 1.5A and 8 ohm output, SOIC-8

Descriptions

Descriptions of Infineon IRS2106SPBF provided by its distributors.

Infineon 8Pin gate driver module, 10 → 20VPower, 8 Lead SOICencapsulation
600 V high-side and low-side gate driver IC, SOIC 8N, RoHS
Infineon SCT
IRS2106 Series 600 V 290 mA 20 V Supply DualHigh And Low Side Driver - SOIC-8
Power MOSFET and IGBT Driver, Hi/Lo Side, 600V, 8-pin SOIC, Tube
High and Low Side Driver, SoftTurn-On, Noninverting Inputs, All High Voltage Pins on One Side, Separate Logic and Power Ground in a 8-Lead package
Bridge Driver IC Operating temperature: -40...+125 °C Output voltage: 10...20 V Power supply: 10...20 V Input: logic input Package: SO-8 Sink output current: 0.6 A Source output current: 0.29 A
No. of Channels:2Channels; Driver Configuration:High Side and Low Side; Power Switch Type:IGBT, MOSFET; No. of Pins:8Pins; Driver Case Style:SOIC; Input Type:Non-Inverting; Source Current:290mA; Sink Current:600mA; Input Delay:220ns RoHS Compliant: Yes
IC, DRIVER, HIGH/LOW SIDE, SOIC8; Device Type:MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:600mA; Input Delay:220ns; Output Delay:200ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2106; No. of Outputs:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:290mA; Output Current + Max:0.6A; Output Sink Current Min:600mA; Output Source Current Min:290mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Power Dissipation Pd:0.625W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD
600 V High and Low Side Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP, 14 Lead SOIC, and 14 Lead PDIP. | Summary of Features: Floating gate driver designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; 3.3 V, 5 V, and 15 V logic input compatible; Matched propagation delay for both channels; Logic and power ground +/- 5 V offset; Lower di/dt gate driver for better noise immunity; Outputs in phase with inputs

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2106SPBF
  • IRS2106SPBF.
  • SP001545460