Infineon IRS20124SPBF

IRS20124SPBF e3 14-SOIC (0.154 3.90mm Width) CMOS audio circuit 3.9878mm 1.2A 1.2V 1.25W
$ 3.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS20124SPBF.

element14 APAC

Datasheet27 pages20 years ago

Factory Futures

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Infineon IRS20124SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-08-31
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-12-11
LTD Date2017-09-11

Related Parts

STMicroelectronicsL6393D
L6393 Series Dual 270 mA 120 O Half Bridge Gate Driver Surface Mount - SOIC-14
STMicroelectronicsL6393DTR
L6393 Series 20 V 430 mA Surface Mount Half Bridge Gate Driver - SOIC-14
Texas InstrumentsUCC35701D
15V VCC, 1A Driver single ended 700KHz voltage mode PWM controller with 13V/9V UVLO, 0C to 70C 14-SOIC 0 to 70
Texas InstrumentsUCC35702D
Switching Controller, Voltage-mode, 1.2A, 700kHz Switching Freq-Max, BICMOS, PDSO14
Texas InstrumentsLM3445MX/NOPB
LED Driver 2850uA Supply Current 14-Pin SOIC T/R / IC LED DRIVER OFFL DIM 14SOIC
STMicroelectronicsL6391D
L6391D, Dual MOSFET Power Driver, 430mA Half Bridge, 12.5 to 20 V, 14-Pin SOIC

Descriptions

Descriptions of Infineon IRS20124SPBF provided by its distributors.

IRS20124SPBF e3 14-SOIC (0.154 3.90mm Width) CMOS audio circuit 3.9878mm 1.2A 1.2V 1.25W
Driver; Audio; VS 200V; IO 1/1.2A; PropDelay 60 ns; 14-Lead SOIC
MOSFET DRVR 200V 1.2A 2-OUT Hi/Lo Side Inv/Non-Inv 14-Pin SOIC N Tube
MOSFET Driver IC; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:15ns; IC Generic Number:20124; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
DRIVER, AUDIO HIGH/LOW, SMD, 20124; Device Type:MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:1.2A; Input Delay:60ns; Output Delay:60ns; Supply Voltage Range:10V to 18V; Driver Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:20124; IC Generic Number:20124; Logic Function Number:20124; Logic IC Function:Hi & Lo MOS Driver; No. of Outputs:2; Offset Voltage:200V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:1A; Output Current + Max:1.2A; Output Sink Current Min:1.2A; Output Source Current Min:1A; Output Voltage:218V; Output Voltage Max:1.2V; Package / Case:SOIC; Power Dissipation Pd:1.25W; Supply Voltage Max:18V; Supply Voltage Min:10V; Termination Type:SMD; Voltage Vcc Max:20V; Voltage Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS20124SPBF
  • IRS20124SPBF .