STMicroelectronics L6391D

L6391D, Dual MOSFET Power Driver, 430mA Half Bridge, 12.5 to 20 V, 14-Pin SOIC
$ 2.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6391D.

TME

Datasheet23 pages13 years ago

Farnell

Inventory History

3 month trend:
-0.22%

CAD Models

Download STMicroelectronics L6391D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-12-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns
MicrochipMIC4423BWM TR
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4425YWM
Driver 3A 2-OUT Low Side Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4468CWM TR
Non-RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 1W 1.2A 70C

Descriptions

Descriptions of STMicroelectronics L6391D provided by its distributors.

L6391D, Dual MOSFET Power Driver, 430mA Half Bridge, 12.5 to 20 V, 14-Pin SOIC
Driver 2-OUT High and Low Side Half Brdg Inv/Non-Inv 14-Pin SOIC Tube
75ns 2 12.5V 200ns 20V 1.1V,1.9V Non-Inverted-Phase IGBT,MOSFET,NChannel 35ns half-bridge 290mA,430mA SOP SMD mount 1.65mm(height)
DRIVER, MOSFET, IGBT, 600V, 0.43A, 14SO; Driver Configuration: High Side and Low Side; Peak Output Current: 430mA; Supply Voltage Min: 12.5V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 14Pins; Input Delay: 1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics