STMicroelectronics L6393DTR

L6393 Series 20 V 430 mA Surface Mount Half Bridge Gate Driver - SOIC-14
$ 0.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6393DTR.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

Factory Futures

Inventory History

3 month trend:
-47.47%

CAD Models

Download STMicroelectronics L6393DTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.958
$ 2.034
Stock
458,998
270,090
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Channel Type
-
Synchronous
Number of Drivers
1
1
Max Output Current
430 mA
430 mA
Rise Time
75 ns
75 ns
Fall Time
35 ns
35 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
800 mW
800 mW

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-03-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiFAN7393M
Half-Bridge Gate Driver IC Non-Inverting 14-SOIC
onsemiFAN7384MX
Tape & Reel (TR) FAN7384 Half-Bridge 2007 gate driver 100ns -40C~150C TJ 250mA 500mA 1W
Tape & Reel (TR) FAN7393 Half-Bridge 2017 gate driver 25ns -40C~150C TJ 2.5A 2.5A 1W
LittelfuseIX2113BTR
600V High and Low Side Driver14-pin SOIC on T&R
MicrochipMIC4424CWM
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16
MicrochipMIC4425CWM
IC DRIVER MOSFET 3A DUAL 16-SOIC

Descriptions

Descriptions of STMicroelectronics L6393DTR provided by its distributors.

L6393 Series 20 V 430 mA Surface Mount Half Bridge Gate Driver - SOIC-14
MOSFET DRVR 600V 0.43A 1-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin SOIC T/R
Half bridge gate driver, -40°C to 125°C, Industrial, SO-14, RoHS
STMicroelectronics SCT
Mosfet Driver, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics L6393DTR
75ns 2 10V 200ns 20V 1.1V, 1.9V Non-Inverting IGBT, MOSFET, N-Ch 35ns Half-Bridge 290mA, 430mA SO-14 SMD, Adhesive Mount 1.65mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics