Infineon IRS2011STRPBF

Driver 200V 1A 2-OUT High and Low Side Non-Inv 8-Pin SOIC N T/R / IC DRIVER HI/LO SIDE 8-SOIC
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2011STRPBF.

IHS

Datasheet22 pages11 years ago
Datasheet22 pages11 years ago

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
-21.49%

CAD Models

Download Infineon IRS2011STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.626
$ 1.52
Stock
711,138
366,272
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
1 A
1 A
Rise Time
25 ns
-
Fall Time
15 ns
35 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-07-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonAUIRS2181STR
Tube AU842992 Half-Bridge 1999 gate driver 15ns 15ns -40C~150C TJ 1.9A 2.3A 0.8V 2.5V
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonIRS2608DSPBF
Half Bridge Driver; 600V .250A SOIC-8 (compl. Input), SOIC 8N, RoHS
High Voltage, High Speed Power Mosfet And Igbt Driver With Independent High Side, SOIC 8N, RoHS
MicrochipTC4428ACOA713
Driver 1.5A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin SOIC N T/R
MicrochipTC4426ACOA713
TC4426 Series Low-Side 2-Ch 1.5A 18V Inverting Gate Driver - SOIC-8

Descriptions

Descriptions of Infineon IRS2011STRPBF provided by its distributors.

Driver 200V 1A 2-OUT High and Low Side Non-Inv 8-Pin SOIC N T/R / IC DRIVER HI/LO SIDE 8-SOIC
MOSFET Driver, High & Low Side, 10 V to 20 V supply, 1.0 A out, 60 ns on/off, SOIC-8
IRS2011 Series 200 V 1 A 20 V Supply Dual High And Low Side Driver - SOIC-8
HIGH AND LOW SIDE DRIVER IN A 8-LEAD SOIC PACKAGE | Infineon IRS2011STRPBF
MOSFET DRIVER, HIGH/LOW SIDE, SOIC-8; Driver Configuration:High Side and Low Side; Peak Output Current:-; Supply Voltage Min:10V;
EiceDRIVER™ 200 V high and low-side Gate Driver IC with typical 1 A source and 1 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
IGBT Gate Driver IC; Device Type:Power; No. of Outputs:2; Output Voltage:220V; Output Current:1A; Power Dissipation, Pd:0.625W; Supply Voltage Min:10V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes
MOSFET DRIVER, HIGH/LOW SIDE, SOIC-8; Driver Configuration: High Side and Low Side; Peak Output Current: -; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 60ns; Output Delay: 60ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2011STRPBF
  • IRS2011STRPBF.
  • SP001545508